Honeywell Technologies EX Series Roller Lever Limit Switch, 1 NO/1 NC, Die Cast Aluminium Housing, 480V, 15A
- RS Stock No.:
- 808-7623
- Distrelec Article No.:
- 303-01-484
- Mfr. Part No.:
- EX-AR30
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$955.59
(exc. GST)
$1,051.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $955.59 |
| 13 - 64 | $929.04 |
| 65 + | $903.93 |
*price indicative
- RS Stock No.:
- 808-7623
- Distrelec Article No.:
- 303-01-484
- Mfr. Part No.:
- EX-AR30
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Die Cast Aluminium | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Series | EX | |
| Switching AC Voltage | 480V | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Width | 65.02mm | |
| Depth | 51.18mm | |
| Length | 92.96mm | |
| Hazardous Area Certification | ATEX | |
| Operating Force | 5.56N | |
| Mounting Orientation | Side | |
| Conduit Entry | 355.6 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Die Cast Aluminium | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Series EX | ||
Switching AC Voltage 480V | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Width 65.02mm | ||
Depth 51.18mm | ||
Length 92.96mm | ||
Hazardous Area Certification ATEX | ||
Operating Force 5.56N | ||
Mounting Orientation Side | ||
Conduit Entry 355.6 mm | ||
- COO (Country of Origin):
- US
Honeywell Series EX Limit Switch, 15A Switching Current, 250V Switching DC Voltage - EX-AR30
This limit switch provides mechanical position detection for industrial control systems, converting actuator movement into electrical contact changes for signalling and safety interlocks. It is engineered for side mounting within automation, electrical and mechanical installations where a compact, rugged sensor with a roller lever actuator is required.
Features and Benefits:
• Roller lever actuator enables reliable mechanical engagement under motion
• Snap-action contacts deliver quick switching with 1NO/1NC configuration
• Low operating force 1.11 N reduces wear and prolongs actuator life
• Switching capability 15A supports substantial load currents
• Rated for 250V DC operation for high-voltage DC switching
• Operating range -40 to 71 °C maintains function across typical industrial climates
• Snap-action contacts deliver quick switching with 1NO/1NC configuration
• Low operating force 1.11 N reduces wear and prolongs actuator life
• Switching capability 15A supports substantial load currents
• Rated for 250V DC operation for high-voltage DC switching
• Operating range -40 to 71 °C maintains function across typical industrial climates
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for safeguarding access panels in electrical enclosures
• Used with motor control circuits for limit detection and shut-off
• Can be used for position sensing in packaging machinery
• Used for status feedback in automated assembly systems
• Ideal for safeguarding access panels in electrical enclosures
• Used with motor control circuits for limit detection and shut-off
• Can be used for position sensing in packaging machinery
• Used for status feedback in automated assembly systems
What material protects the switch from mechanical damage?
The enclosure is MADE from aluminium, offering mechanical robustness and heat dissipation compared with typical plastics.
How is electrical entry accommodated on-site?
It provides a conduit entry of 355.6mm to accept conduit runs or cable glands for protected wiring routes.
What contact action should be expected in operation?
The unit uses snap-action contacts that change state rapidly when the actuator is tripped, ensuring distinct electrical switching events.
Which approvals indicate suitability for regulated installations?
It carries CSA and UL approvals and complies with RoHS requirements for restricted substances.
Approvals
NEMA 1, 7 and 9
Standards
UL Listed, file E14274 CSA Certified, file LR57324, Atex group and category EEx d IIB T6
Related links
- Honeywell EX Series Plunger Limit Switch IP67 IP65 480V ac, 15A
- Honeywell Roller Lever Limit Switch SPDT 480V ac Max, 15A Max
- Honeywell Roller Plunger Limit Switch IP65 Die Cast Aluminium Housing 15A Max
- Honeywell E7 Series Roller Lever Limit Switch IP50 480V ac, 15A
- Honeywell LS Series Roller Lever Limit Switch IP67 480V ac
- Honeywell LS Series Roller Lever Limit Switch IP67 480V ac, 10A
- Honeywell BAF Series Top Plunger Limit Switch Die Cast Aluminium Housing 20A
- Honeywell BZE7 Series Roller Lever Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing, 480V
