Honeywell Technologies E7 Series Roller Lever Limit Switch, SPDT, IP50, Die Cast Zinc Housing, 480V ac, 15A
- RS Stock No.:
- 515-662
- Distrelec Article No.:
- 304-11-312
- Mfr. Part No.:
- BZE7-2RQ8-C
- Brand:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$453.29
(exc. GST)
$498.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $453.29 |
| 50 + | $447.72 |
*price indicative
- RS Stock No.:
- 515-662
- Distrelec Article No.:
- 304-11-312
- Mfr. Part No.:
- BZE7-2RQ8-C
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP50 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Series | E7 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | +71°C | |
| Standards/Approvals | IEC, EN, CSA, RoHS | |
| Length | 76.4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 2.5N | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP50 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Series E7 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature +71°C | ||
Standards/Approvals IEC, EN, CSA, RoHS | ||
Length 76.4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Operating Force 2.5N | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- GB
Honeywell BZE7 Series Limit Switch, 20mm Conduit Entry, Roller Lever Actuator - BZE7-2RQ8-C
This limit switch is a Compact industrial device used to detect mechanical movement and provide electrical switching in automated systems. It operates with a roller lever actuator and is designed for side mounting, making it suitable for integration into machinery control loops where a robust snap-action switching response is required.
Features and Benefits:
• SPDT contact offers selectable make-or-break switching flexibility
• Snap-action contacts deliver quick state change at 2.5 N operating force
• Withstands switching up to 480V AC for high-voltage circuits
• Rated for 15A switching current to handle moderate loads
• Die-cast aluminium housing resists mechanical wear for industrial use
• Mechanical life of 1 million operations supports long service intervals
• Snap-action contacts deliver quick state change at 2.5 N operating force
• Withstands switching up to 480V AC for high-voltage circuits
• Rated for 15A switching current to handle moderate loads
• Die-cast aluminium housing resists mechanical wear for industrial use
• Mechanical life of 1 million operations supports long service intervals
Applications
• Suitable for position sensing on conveyor systems
• Ideal for end-of-travel detection in actuators
• Used with safety interlocks on production machinery
• Can be used for cycle counting in automated equipment
• Ideal for end-of-travel detection in actuators
• Used with safety interlocks on production machinery
• Can be used for cycle counting in automated equipment
What Terminal arrangement does it use for wiring?
It has screw-type terminals to secure conductors reliably during installation.
How is conduit entry accommodated on the enclosure?
A 20mm conduit entry is provided for standard conduit fittings and cable glands.
What temperature range can it operate within?
It functions across an ambient range from -30 °C up to 71 °C to suit varied environments.
Which mounting orientation is intended for installation?
It is designed for side mounting to align the roller lever with actuation points.
Does it meet recognised industrial standards?
It complies with IEC and EN standards and carries CSA and RoHS approvals.
Related links
- Honeywell E7 Series Plunger Limit Switch IP50 480V ac, 15A
- Honeywell E7 Series Coil Spring Limit Switch IP65, Die Cast Zinc Housing
- Honeywell Roller Plunger Limit Switch IP65 Die Cast Aluminium Housing 15A Max
- Honeywell BZE7 Series Pin Plunger Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing
- Honeywell BZE7 Series Roller Lever Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing, 480V
- Honeywell E7 Series Pin Plunger Limit Switch IP65 240V ac, 10A
- Honeywell Roller Lever Limit Switch SPDT 480V ac Max, 15A Max
- Honeywell BZE7 Series Pin Plunger Limit Switch IP50 Electrostatic Epoxy Coated Aluminium Housing, 480V
