Honeywell Technologies BZE6 Series Plunger Limit Switch, SPDT, IP66, Die Cast Zinc Housing, 600V, 15A
- RS Stock No.:
- 808-2836
- Mfr. Part No.:
- BZE6-RNX1
- Brand:
- Honeywell
Subtotal (1 unit)*
$386.97
(exc. GST)
$425.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.97 |
*price indicative
- RS Stock No.:
- 808-2836
- Mfr. Part No.:
- BZE6-RNX1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Series | BZE6 | |
| Switching AC Voltage | 600V | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 71°C | |
| Width | 44.4mm | |
| Standards/Approvals | EN, IEC, RoHS, UL, CE, CSA | |
| Length | 25.4mm | |
| Depth | 77.2mm | |
| Hazardous Area Certification | No | |
| Operating Force | 5.56N | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Series BZE6 | ||
Switching AC Voltage 600V | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 71°C | ||
Width 44.4mm | ||
Standards/Approvals EN, IEC, RoHS, UL, CE, CSA | ||
Length 25.4mm | ||
Depth 77.2mm | ||
Hazardous Area Certification No | ||
Operating Force 5.56N | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Side | ||
Honeywell BZE6 Series Limit Switch, 250V Switching DC Voltage, IP66 - BZE6-RNX1
This limit switch is a Compact mechanical device used to detect and control position or movement in industrial systems. It incorporates a plunger actuator and a snap-action contact mechanism to provide reliable changeover signalling in automated or manual processes, and is intended for side-mounted installation in machinery and control panels.
Features and Benefits:
• Snap-action SPDT contact ensuring quick switching response
• 5.56N operating force for predictable actuation effort
• Rated for switching at 250VDC enabling DC control circuits
• Die cast zinc housing providing mechanical robustness
• IP66 ingress protection allowing operation in wet environments
• Operating range from -32°C to 71°C for varied ambient conditions
• 5.56N operating force for predictable actuation effort
• Rated for switching at 250VDC enabling DC control circuits
• Die cast zinc housing providing mechanical robustness
• IP66 ingress protection allowing operation in wet environments
• Operating range from -32°C to 71°C for varied ambient conditions
Applications
• Suitable for limit detection on conveyor end stops
• Ideal for position sensing on industrial presses
• Used with gantry systems to detect carriage travel limits
• Can be used for safety interlock signalling in enclosures
• Used for automated valve position feedback in plants
• Ideal for position sensing on industrial presses
• Used with gantry systems to detect carriage travel limits
• Can be used for safety interlock signalling in enclosures
• Used for automated valve position feedback in plants
How should it be mounted for correct actuation?
It is designed for side orientation
secure it to a flat mounting surface using appropriate fasteners so the plunger aligns with the moving element to deliver consistent actuation force.
What environmental conditions can it withstand during operation?
The enclosure meets IP66, protecting against powerful water jets and dust ingress, and the device is specified to operate between -32°C and 71°C.
What contact behaviour should be expected under load?
The contacts employ a snap-action mechanism with a single-pole double-throw configuration, providing Rapid changeover and clear electrical separation between circuits.
Which materials contribute to its structural durability?
The body is formed from die-cast zinc, offering mechanical strength and resistance to impact in industrial settings.
Approvals
UL, CSA.
Related links
- Honeywell BZE6 Series Plunger Limit Switch IP40 600V, 15A
- Honeywell BZE6 Series Roller Lever Limit Switch IP40 600V, 15A
- Honeywell BZE6 Series Roller Lever Limit Switch IP66 600V ac, 15A
- Honeywell BZE6 Series Plunger Limit Switch IP66 600V
- Honeywell BZE6 Series Pin Plunger Limit Switch IP66 600V
- Honeywell BZE6 Series Limit Switch Die Cast Zinc Housing
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
