Honeywell Technologies BZE6 Series Plunger Limit Switch, SPDT, IP66, Die Cast Zinc Housing, 600V
- RS Stock No.:
- 808-2788
- Mfr. Part No.:
- BZE6-2RN80
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$320.31
(exc. GST)
$352.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $320.31 |
| 25 - 124 | $315.20 |
| 125 + | $259.42 |
*price indicative
- RS Stock No.:
- 808-2788
- Mfr. Part No.:
- BZE6-2RN80
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Series | BZE6 | |
| Switching AC Voltage | 600V | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 71°C | |
| Length | 25.4mm | |
| Width | 44.4mm | |
| Standards/Approvals | RoHS, IEC, EN, CSA, CE, UL | |
| Depth | 77.2mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 6.67N | |
| Mounting Orientation | Side | |
| Conduit Entry | 4 Pin | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Series BZE6 | ||
Switching AC Voltage 600V | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 71°C | ||
Length 25.4mm | ||
Width 44.4mm | ||
Standards/Approvals RoHS, IEC, EN, CSA, CE, UL | ||
Depth 77.2mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 6.67N | ||
Mounting Orientation Side | ||
Conduit Entry 4 Pin | ||
Honeywell BZE6 Series Limit Switch, IP66, Die Cast Zinc Housing - BZE6-2RN80
This limit switch is a Compact actuator designed to detect mechanical position changes in industrial control systems. It operates as a single-pole double-throw snap-action device with an inline roller plunger actuator and is intended for side mounting in machinery and equipment where robust, repeatable switching is required.
Features and Benefits:
• Snap-action contact delivers fast, positive electrical switching
• SPDT contact arrangement enables changeover control functionality
• Rated for switching at 250V DC for medium-voltage logic loads
• IP66 enclosure offers protection against dust and powerful water jets
• Die-cast zinc housing provides mechanical robustness and corrosion resistance
• Mechanical endurance of 5,000,000 cycles supports high-duty applications
• SPDT contact arrangement enables changeover control functionality
• Rated for switching at 250V DC for medium-voltage logic loads
• IP66 enclosure offers protection against dust and powerful water jets
• Die-cast zinc housing provides mechanical robustness and corrosion resistance
• Mechanical endurance of 5,000,000 cycles supports high-duty applications
Applications
• Suitable for position detection on conveyor guide rails
• Ideal for end-of-travel sensing in industrial actuators
• Used for interlock detection on access doors and guards
• Can be used for machine-tool limit detection in manufacture
• Suitable for assembly-line cycle counting and sequencing
• Ideal for end-of-travel sensing in industrial actuators
• Used for interlock detection on access doors and guards
• Can be used for machine-tool limit detection in manufacture
• Suitable for assembly-line cycle counting and sequencing
What temperature range can it reliably operate within?
It is specified to function between -32°C and 71°C, supporting cold storage and warm production environments.
How much force is required to actuate the roller plunger?
The operating force is 6.67 N, appropriate for light to moderate mechanical inputs.
What wiring or entry configuration does it use?
Electrical connection is through a 4-pin conduit entry suited to control-panel wiring.
How long is its expected mechanical service life under normal cycling?
The switch is rated for 5,000,000 mechanical cycles indicating extended service in frequent-operation roles.
Which standards and approvals apply to its construction?
It meets RoHS, IEC, EN, CSA, CE and UL standards for component compliance.
Approvals
UL, CSA.
Related links
- Honeywell BZE6 Series Pin Plunger Limit Switch IP66 600V
- Honeywell BZE6 Series Plunger Limit Switch IP66 600V, 15A
- Honeywell BZE6 Series Plunger Limit Switch IP40 600V, 15A
- Honeywell BZE6 Series Roller Lever Limit Switch IP66 600V ac, 15A
- Honeywell BZE6 Series Roller Lever Limit Switch IP40 600V, 15A
- Honeywell BZE6 Series Limit Switch Die Cast Zinc Housing
- Honeywell GXE Series Plunger Limit Switch IP66 250V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
