Honeywell Technologies 914CE Series Roller Plunger Limit Switch, SPDT, IP68, IP66, IP67, Zinc Housing, 250V ac
- RS Stock No.:
- 808-2693
- Mfr. Part No.:
- 914CE2-9
- Brand:
- Honeywell
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$280.94
(exc. GST)
$309.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $280.94 | - |
| 25 - 124 | $274.04 | 2% |
| 125 + | $225.56 | 19% |
*price indicative
- RS Stock No.:
- 808-2693
- Mfr. Part No.:
- 914CE2-9
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP68, IP66, IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | 914CE | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 40mm | |
| Width | 16mm | |
| Depth | 44mm | |
| Standards/Approvals | EN, RoHS, UL, CSA, cURus, IEC, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 12.2N | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP68, IP66, IP67 | ||
Contact Configuration SPDT | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series 914CE | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Length 40mm | ||
Width 16mm | ||
Depth 44mm | ||
Standards/Approvals EN, RoHS, UL, CSA, cURus, IEC, CE | ||
Hazardous Area Certification No | ||
Operating Force 12.2N | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, 12.2N Operating Force, IP68 - 914CE2-9
This limit switch provides a compact, actuator-based solution for detecting mechanical position changes in industrial control systems. Designed for use where a discrete switching action is required, it incorporates a roller plunger actuator and a snap-action contact mechanism to deliver fast, repeatable switching for control and safety interlocks. The unit is intended for vertical mounting and connects via an attached cable termination.
Features and Benefits:
• Roller plunger actuator ensures precise actuation and repeatability
• Single-pole double-throw contact offers flexible circuit switching
• Snap-action contact reduces contact bounce during transitions
• Rated for switching at 250V AC and 30V DC for versatile use
• Withstands temperatures up to 105°C for high-heat environments
• Mechanical endurance of 10 million operations minimises replacement frequency
• Single-pole double-throw contact offers flexible circuit switching
• Snap-action contact reduces contact bounce during transitions
• Rated for switching at 250V AC and 30V DC for versatile use
• Withstands temperatures up to 105°C for high-heat environments
• Mechanical endurance of 10 million operations minimises replacement frequency
Applications
• Suitable for conveyor end-of-travel detection in automation systems
• Ideal for limit sensing in packaging machinery
• Used for position feedback in actuator assemblies
• Can be used for safety interlocks in industrial enclosures
• Used with control panels requiring Compact external switches
• Ideal for limit sensing in packaging machinery
• Used for position feedback in actuator assemblies
• Can be used for safety interlocks in industrial enclosures
• Used with control panels requiring Compact external switches
What environmental protection does it provide for harsh conditions?
The enclosure meets IP68, IP67 and IP66 degrees of ingress protection, permitting operation in wet or dust-prone locations and enabling temporary submersion where appropriate.
What materials contribute to external durability?
The outer casing is manufactured from die-cast zinc to withstand mechanical stresses and provide robust protection for internal parts.
How is the switch terminated for connection to control wiring?
The device uses a cable-style Terminal for direct wiring into control systems without additional connector interfaces.
What standard approvals govern its manufacture and safety attributes?
It is compliant with EN and IEC standards and holds UL, CSA and cURus approvals in addition to RoHS conformance.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Cross Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Plunger Limit Switch IP67 Die Cast Zinc Housing
- Honeywell 14CE Series Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing 5A
