Honeywell Technologies 914CE Series Roller Plunger Limit Switch, SPDT, IP66, IP67, IP68, Die Cast Zinc Housing, 250V ac,
- RS Stock No.:
- 808-2678
- Distrelec Article No.:
- 301-38-642
- Mfr. Part No.:
- 914CE2-3A
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$263.10
(exc. GST)
$289.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $263.10 |
| 25 - 49 | $258.50 |
| 50 + | $250.26 |
*price indicative
- RS Stock No.:
- 808-2678
- Distrelec Article No.:
- 301-38-642
- Mfr. Part No.:
- 914CE2-3A
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | SPDT | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 5A | |
| Terminal Type | Cable | |
| Series | 914CE | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 16mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, cURus, CSA, CE | |
| Depth | 44mm | |
| Length | 40mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 12.2N | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration SPDT | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 5A | ||
Terminal Type Cable | ||
Series 914CE | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Width 16mm | ||
Standards/Approvals UL, RoHS, IEC, EN, cURus, CSA, CE | ||
Depth 44mm | ||
Length 40mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 12.2N | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, 12.2N Operating Force, IP66, IP67, IP68 - 914CE2-3A
This limit switch provides precise position sensing for industrial control and safety systems. Designed for robust environments, it employs a roller plunger actuator and a snap-action contact arrangement to detect mechanical movement and deliver an electrical change of state suitable for automation, electrical and mechanical applications.
Features and Benefits:
• SPDT contact offers single-pole switching flexibility
• Snap-action contacts ensure fast, reliable electrical transitions
• IP66/IP67/IP68 enclosure allows immersion and heavy washdown protection
• 12.2N operating force gives predictable actuation effort
• 10 million mechanical operations supports long duty cycles
• Cable termination simplifies wiring in confined assemblies
• Snap-action contacts ensure fast, reliable electrical transitions
• IP66/IP67/IP68 enclosure allows immersion and heavy washdown protection
• 12.2N operating force gives predictable actuation effort
• 10 million mechanical operations supports long duty cycles
• Cable termination simplifies wiring in confined assemblies
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for machine tool limit and position sensing
• Used with motor starters for safety interlock feedback
• Can be used for gate and barrier position monitoring
• Used for harsh-environment level or float actuation systems
• Ideal for machine tool limit and position sensing
• Used with motor starters for safety interlock feedback
• Can be used for gate and barrier position monitoring
• Used for harsh-environment level or float actuation systems
What temperature range can it tolerate in continuous operation?
It operates reliably up to a maximum temperature of 105°C with a minimum ambient of 0°C.
How does the electrical rating affect control circuit design?
The contacts switch up to 250V AC at 5A and up to 30V DC, enabling direct interfacing with typical control relays and PLC inputs within those limits.
What mounting orientation and installation considerations apply?
It is intended for side mounting, installers should orient the actuator to match expected mechanical travel for consistent actuation.
Which materials contribute to durability in industrial settings?
The housing is die-cast zinc, providing solid mechanical protection against impacts and enclosure wear.
How are electrical connections MADE to the unit?
Termination is via a cable lead, allowing custom cable routing and strain-relief arrangements during installation.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP68 IP67 250V ac
- Honeywell 914CE Series Cross Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing 5A
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250V ac
