Siemens 3SE5 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 125V ac, 4A

Subtotal (1 unit)*

$439.08

(exc. GST)

$482.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.08

*price indicative

RS Stock No.:
203-3873
Mfr. Part No.:
3SE5114-0CD02-1AL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Metal

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

125V ac

Maximum Operating Temperature

85°C

Depth

37.8mm

Length

141.5mm

Width

40.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Sirius position switch with 3SE51 metal enclosure 40mm according to EN 50041 has 1 NO/1 NC quick action contacts with M12 connector.

Protection class IP66/IP67

Ambient operating temperature range from -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy