Omron D4E Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 250V

Subtotal (1 unit)*

$244.36

(exc. GST)

$268.80

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.36

*price indicative

RS Stock No.:
215-5318
Distrelec Article No.:
300-69-783
Mfr. Part No.:
D4E-1D20N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4E

Minimum Operating Temperature

-30°C

Switching AC Voltage

250V

Maximum Operating Temperature

80°C

Depth

30mm

Length

72mm

Width

50mm

Standards/Approvals

CE, CCC, CSA, RoHS, UL

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Multi Directional

Conduit Entry

M12

This Omron slim and compact limit switch, from series D4E-_N, has better seal and ensure longer service life than D4E.

It has easy to use screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy