Siemens 3SE5 Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 6A
- RS Stock No.:
- 749-7596
- Distrelec Article No.:
- 301-24-358
- Mfr. Part No.:
- 3SE5112-0CF01
- Brand:
- Siemens
Subtotal (1 unit)*
$303.18
(exc. GST)
$333.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.18 |
*price indicative
- RS Stock No.:
- 749-7596
- Distrelec Article No.:
- 301-24-358
- Mfr. Part No.:
- 3SE5112-0CF01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | M20 | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 40.5mm | |
| Standards/Approvals | EN/IEC | |
| Length | 85.7mm | |
| Depth | 37.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 9N | |
| Mounting Orientation | Universal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type M20 | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 40.5mm | ||
Standards/Approvals EN/IEC | ||
Length 85.7mm | ||
Depth 37.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 9N | ||
Mounting Orientation Universal | ||
- COO (Country of Origin):
- DE
Siemens 3SE5 Series Switch, 400V ac Switching Voltage, 15000000 Cycles Mechanical Life - 3SE5112-0CF01
This mechanical position switch provides positive-opening, snap-action detection for industrial applications. Housed in a cathodic-dip-coated metal enclosure with M20 x 1.5 conduit entry, it is designed to operate across a wide ambient range and withstand vibration and shock. The device features an angular roller lever actuator and screw-terminal connections for straightforward installation and signal wiring in demanding environments.
Features and Benefits:
• IP66/IP67 protection enabling use in harsh conditions
• 6A switching capacity for common control circuits
• 10N actuating force allowing predictable actuation
• 15,000,000 mechanical cycles for extended service life
• Positive-opening contacts supporting safety-related functions
• 6A switching capacity for common control circuits
• 10N actuating force allowing predictable actuation
• 15,000,000 mechanical cycles for extended service life
• Positive-opening contacts supporting safety-related functions
Applications
• Suitable for machine end-of-travel detection in production lines
• Ideal for packaging machinery position sensing tasks
• Used with conveyor systems for object presence control
• Can be used for safety interlock monitoring in enclosures
• Ideal for packaging machinery position sensing tasks
• Used with conveyor systems for object presence control
• Can be used for safety interlock monitoring in enclosures
What type of actuator is supplied with the unit?
An angular roller lever with a metal lever and 22 mm plastic roller is fitted.
How are conductors connected to the device?
Connections use screw terminals accommodating solid and stranded conductors up to 1.5 mm².
What electrical endurance can be expected at AC control voltages?
Typical electrical endurance at AC-15, 230 V is 100,000 operating cycles.
Does the enclosure offer corrosion protection?
The metal housing receives a cathodic-dip coating to enhance surface protection.
Which environmental stresses has it been tested for?
It meets IEC shock resistance of 30 g/11 MS and vibration resistance of 0.35 mm/5 g.
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
