Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 4A
- RS Stock No.:
- 746-7233
- Distrelec Article No.:
- 301-36-776
- Mfr. Part No.:
- D4N-1A2G
- Brand:
- Omron
Subtotal (1 unit)*
$98.61
(exc. GST)
$108.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.61 |
*price indicative
- RS Stock No.:
- 746-7233
- Distrelec Article No.:
- 301-36-776
- Mfr. Part No.:
- D4N-1A2G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 4A | |
| Terminal Type | Screw | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CCC, UL, RoHS, TUV, EN, CSA | |
| Depth | 45mm | |
| Length | 64mm | |
| Hazardous Area Certification | No | |
| Operating Force | 4.5N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 4A | ||
Terminal Type Screw | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CCC, UL, RoHS, TUV, EN, CSA | ||
Depth 45mm | ||
Length 64mm | ||
Hazardous Area Certification No | ||
Operating Force 4.5N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- JP
Omron D4N Series Limit Switch, DPST Pole and Throw Configuration, Roller Lever Actuator Type - D4N-1A2G
This limit switch is designed for various automation applications. It features a compact size, measuring 64mm in length, and is ideally suited for environments requiring reliable operation. Constructed with a plastic housing, the IP67-rated switch ensures protection against dust and water ingress, making it suitable for harsh conditions.
Features & Benefits
• Roller lever actuator provides swift and reliable operation
• Dual pole, double throw (DPST) functionality enhances versatility
• NO/NC contact configuration ensures flexible integration
• Robust mechanical life of 15 million cycles guarantees durability
• Temperature tolerance from -30°C to +70°C enables diverse applications
Applications
• Utilised in automated assembly lines for precise control
• Used in manufacturing processes that require safety interlocks
• Ideal for packaging machinery needing reliable position feedback
• Suitable for conveyors that depend on accurate triggering mechanisms
What is the significance of the DPST configuration in operational setups?
The DPST configuration enables independent control of multiple circuits, enhancing flexibility in diverse automation tasks where simultaneous operations are crucial. This allows for effective management of different loads within a single unit.
How does the IP67 rating affect its installation in industrial environments?
An IP67 rating ensures that the switch remains protected from dust and can withstand immersion in water briefly. This makes it suitable for installation in environments subjected to splashes and moisture, extending its reliability and reducing maintenance.
What are the recommended mounting practices for optimal performance?
It is advisable to securely mount it using M4 screws and washers to prevent vibration-related issues. Additionally, ensuring proper alignment of the actuator is crucial for maintaining specified operation without wear over time.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 4A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 4A
- Omron D4n Series Roller Lever Interlock Switch IP67 4A
- Omron D4n Series Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Rod Limit Switch IP67 4A
- Omron D4n Series Roller Lever Interlock Switch IP67 240V ac, 3A
