Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V, 10A

Subtotal (1 unit)*

$62.89

(exc. GST)

$69.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.89

*price indicative

RS Stock No.:
746-7267
Distrelec Article No.:
301-36-785
Mfr. Part No.:
D4N-4172
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M20

Series

D4n

Switching AC Voltage

240V

Switching DC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CSA, EN, RoHS, TUV, UL

Width

31mm

Length

64mm

Depth

31.5mm

Hazardous Area Certification

No

Operating Force

5N

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
JP

Omron D4n Series Limit Switch, Roller Lever Actuator, IP67 - D4N-4172


This limit switch is a Compact electromechanical device designed to detect position changes and actuate control circuits in industrial systems. Housed in a plastic enclosure with ingress protection to IP67, it is intended for indoor automation and machinery applications where a robust, sealed switchhead and mechanical actuation are required.

Features & Benefits


• Snap-action contacts provide fast switching and clear signal transitions
• Rated for 10A switching current to handle standard control loads
• Operates between −30°C to 70°C for wide ambient tolerance
• Mechanical life of 15 million cycles for extended duty operation
• Plastic housing with IP67 protects internals from dust and water ingress

**Applications**


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for actuator limit detection in packaging machines
• Used with hoist positioning and lift auxiliary sensing
• Can be used for machine safety interlocks where sealed heads are needed
• Suitable for metal-stamping press position feedback systems

What contact arrangement does it provide for control circuits?


It provides one normally open and one normally closed contact in a snap-action configuration enabling a single changeover function.

What electrical voltages can be switched with this device?


It is rated for switching at 240V AC and up to 250V DC within the specified current limits.

Are connector or conduit options available for quicker installation?


The unit accepts M20 conduit entry and compatible connectors as supplied for secure cable routing.

What operating forces and durability considerations should installers note?


The actuator requires an operating force of around 5 N and is designed for high‑cycle mechanical durability under specified operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy