Omron D4n Series Roller Lever Limit Switch, 2 NC, IP67, Plastic Housing, 240V, 10A
- RS Stock No.:
- 288-3214
- Distrelec Article No.:
- 301-36-778
- Mfr. Part No.:
- D4N-1B22
- Brand:
- Omron
Subtotal (1 unit)*
$73.37
(exc. GST)
$80.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 January 2027
- Plus 2 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.37 |
*price indicative
- RS Stock No.:
- 288-3214
- Distrelec Article No.:
- 301-36-778
- Mfr. Part No.:
- D4N-1B22
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Terminal Block | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Conduit Entry | PG13.5 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Terminal Block | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Conduit Entry PG13.5 | ||
Mechanical Life 15000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron D4n Series Limit Switch, Roller Lever Actuator, IP67 - D4N-1B22
This limit switch is a Compact industrial position switch designed to detect machine movement and provide contact signalling in automation and control systems. Housed in a plastic enclosure with an IP67 rating, it is intended for indoor installations where a sealed device is required and where conduit connection via PG13.5 is preferred. The device employs a roller lever actuator and slow-action contacts suitable for conventional and micro‑load circuits.
Features & Benefits
• IP67 enclosure enables immersion‑level water protection for harsh areas
• 2NC slow‑action contacts allow two normally closed circuits for safety logic
• Rated for 10A at 240V AC to handle standard control loads
• Terminal Block termination simplifies secure field wiring connections
• Mechanical life of 15 million cycles reduces replacement frequency
• Operating range −30°C to +70°C supports wide ambient conditions
• 2NC slow‑action contacts allow two normally closed circuits for safety logic
• Rated for 10A at 240V AC to handle standard control loads
• Terminal Block termination simplifies secure field wiring connections
• Mechanical life of 15 million cycles reduces replacement frequency
• Operating range −30°C to +70°C supports wide ambient conditions
**Applications**
• Suitable for position sensing on conveyor end‑stops in manufacturing lines
• Ideal for machine‑tool limit detection where immersion resistance is needed
• Used with control panels requiring Durable 10A switching elements
• Can be used for automated packaging equipment position feedback
• Suitable for industrial lifts and hoists requiring Compact actuators
• Ideal for machine‑tool limit detection where immersion resistance is needed
• Used with control panels requiring Durable 10A switching elements
• Can be used for automated packaging equipment position feedback
• Suitable for industrial lifts and hoists requiring Compact actuators
How are electrical connections MADE to the device?
Connections are MADE via a Terminal block, compatible with AWG20–AWG18 (0.5–0.75 mm2) crimp Terminals arranged to prevent interference with the case.
What actuator options affect mounting flexibility?
The head is rotatable to four directions and the roller‑lever design allows lever interchange to suit installation angles and approach directions.
How does the contact construction affect switching of small loads?
Gold‑clad contacts provide improved reliability and permit switching of micro‑loads, but contacts used for standard loads should not be downgraded to smaller loads afterwards.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Top Plunger Safety Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Interlock Switch IP67 240V ac, 3A
- Omron D4n Series Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Roller Lever Limit Switch IP67 4A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 4A
- Omron D4n Series Rod Limit Switch IP67 240V ac
