Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 10A
- RS Stock No.:
- 814-7813
- Mfr. Part No.:
- XCKP2110N12
- Brand:
- Telemecanique Sensors
Add 3 more to save $5.97
View bulk pricing optionsSubtotal (1 unit)*
$56.81
(exc. GST)
$62.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $56.81 | - |
| 3 - 4 | $54.82 | $5.97 |
| 5 + | $52.25 | $22.80 |
*price indicative
- RS Stock No.:
- 814-7813
- Mfr. Part No.:
- XCKP2110N12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 65mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 30mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 12.7 mm | |
| Operating Force | 15Nm | |
| Mounting Orientation | Front | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 65mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 30mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Conduit Entry 12.7 mm | ||
Operating Force 15Nm | ||
Mounting Orientation Front | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
Telemecanique Sensors OsiSense XC Series Limit Switch, IP66, IP67, 10A Switching Current - XCKP2110N12
Features and Benefits:
• Dual-contact arrangement provides 1NO and 1NC output flexibility
• Sealed enclosure offers IP66 and IP67 protection against ingress
• Robust electrical rating supports 240V AC and 250V DC switching
• Long mechanical life achieves 1,000,000 operations for extended service
• Screw-clamp terminals permit secure conductors and straightforward wiring
Applications
• Suitable for position feedback on industrial doors and Gates
• Ideal for integration in machinery control panels requiring sealed inputs
• Can be used for safety interlocks in washdown environments
• Used with actuated linear devices requiring a front-mounted sensor
What temperature range will it operate within?
How is the device connected electrically?
What conduit provision exists for cable entry?
What construction materials affect weight and corrosion resistance?
What mounting orientation is recommended for installation?
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A
