Omron D4C Series Roller Plunger Limit Switch, SPDT, IP67
- RS Stock No.:
- 288-3213
- Distrelec Article No.:
- 302-22-398
- Mfr. Part No.:
- D4C-1203
- Brand:
- Omron
Subtotal (1 unit)*
$155.96
(exc. GST)
$171.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.96 |
*price indicative
- RS Stock No.:
- 288-3213
- Distrelec Article No.:
- 302-22-398
- Mfr. Part No.:
- D4C-1203
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Contact Type | SPDT | |
| Series | D4C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 11.77N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Contact Type SPDT | ||
Series D4C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 11.77N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron D4C Series Limit Switch, SPDT Pole and Throw Configuration, 5A Maximum Current - D4C-1203
This limit switch is a robust industrial component designed for automation applications. With its roller plunger actuator type, it offers precise control in various mechanical systems. The switch operates effectively within a temperature range of -10°C to +70°C, ensuring reliability across demanding environments. Its IP67 rating guarantees protection against dust and water, making it suitable for use in harsher conditions.
Features & Benefits
• Designed for a maximum current rating of 5A for optimal performance
• SPDT configuration simplifies integration into existing circuits
• Rated for 10 million operations, enhancing mechanical life
• Sturdy construction meets durability demands in automation systems
• SPDT configuration simplifies integration into existing circuits
• Rated for 10 million operations, enhancing mechanical life
• Sturdy construction meets durability demands in automation systems
Applications
• Used for position detection in conveyor systems
• Effective in safety systems to prevent equipment overload
• Utilised in machinery to accurately monitor limits
• Suitable for automated processes requiring precise control
• Effective in safety systems to prevent equipment overload
• Utilised in machinery to accurately monitor limits
• Suitable for automated processes requiring precise control
What is the significance of the IP67 rating for this product?
The IP67 rating indicates that the component is fully protected against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes, making it Ideal for challenging industrial environments.
How does the operating force impact usability?
An operating force of 11.77N strikes a balance, ensuring the switch easily actuates while remaining resistant to accidental triggers, thus enhancing system reliability and safety.
What is the benefit of a mechanical life rated for 10 million operations?
A mechanical life of 10 million operations translates to extended reliability and reduced maintenance needs, making it a cost-effective choice for long-term installations.
Can it support both AC and DC voltage applications?
Yes, this switch can operate at up to 250V AC and 30V DC, providing flexibility for various electrical systems and enhancing its adaptability across different settings.
Related links
- Omron D4C Series Roller Plunger Limit Switch IP67, 250V ac
- Omron D4C Series Roller Plunger Limit Switch 125V
- Omron D4C Series Roller Plunger Limit Switch IP67, Metal Housing
- Omron D4C Series Roller Plunger Limit Switch IP67 125V
- Omron D4C Series Roller Plunger Limit Switch IP67 125V ac
- Omron D4C Series Roller Plunger Limit Switch IP67 250V ac
- Omron D4C Series Roller Plunger Limit Switch IP67 250V
- Omron D4C Series Roller Lever Limit Switch IP67 250V, 5A
