Omron D4C Series Roller Plunger Limit Switch, IP67, 125V

Subtotal (1 unit)*

$228.91

(exc. GST)

$251.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.91

*price indicative

RS Stock No.:
841-1506
Mfr. Part No.:
D4C-4232
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP67

Contact Type

Snap Action

Terminal Type

Screw

Series

D4C

Minimum Operating Temperature

-10°C

Switching AC Voltage

125V

Maximum Operating Temperature

70°C

Width

16mm

Standards/Approvals

CCC, CE, CSA, UL

Depth

71.8mm

Length

40mm

Hazardous Area Certification

No

Operating Force

17.65N

Mechanical Life

10000000Operations

Mounting Orientation

Front

COO (Country of Origin):
JP

Omron Series D4C Limit Switch, 40mm Length, 100mA Maximum Current - D4C-4232


This limit switch is a robust and compact device designed for various applications in the automation and electronics industries. With dimensions of 40mm in length, 71.8mm in depth, and 16mm in width, it is perfectly suited for installations requiring precise and reliable operation. The product features a roller plunger actuator and provides both normally open and normally closed (NO/NC) configurations, making it ideal for diverse control tasks.

Features & Benefits


• High durability with a mechanical life of 10 million operations

• Designed to operate in extreme temperatures from -10°C to +70°C

• Triple-sealed construction protecting against dust and moisture

• Snap action mechanism ensuring rapid and repeatable switching

• Available with cable connection options for flexibility in setup

Applications


• Utilised in industrial automation systems for position control

• Suitable for packaging machinery requiring precise movements

• Used in conveyor systems for reliable operation and monitoring

• Ideal for use in robotics to detect endpoints and triggers

• Can be integrated into safety systems to prevent hazards

How does the snap action mechanism enhance performance in demanding environments?


The snap action mechanism allows for quick and precise switching, which is essential in high-speed applications or environments where time-sensitive operations are critical. This ensures minimal delay when the actuator is triggered, maintaining operational efficiency.

What type of maintenance is recommended for optimal performance?


Regular inspections are advisable to ensure the integrity of the sealing components and the overall functionality of the switch. It is important to check for any dust or debris accumulation around the actuator, which could affect performance.

Can it be used in environments with high humidity and potential water exposure?


Yes, the IP67 rating indicates that it is well-protected against water ingress and has suitable sealing to prevent moisture damage, making it suitable for applications where it may be exposed to high humidity or splashes.

What factors should be considered when selecting a limit switch for specific applications?


When choosing a limit switch, consider the operating environment, voltage requirements, the nature of the load (inductive vs resistive), and the required switching frequency to ensure compatibility and longevity of the device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy