Omron D4B Series Roller Lever Limit Switch, 1 NC/1 NO, IP67, Metal Housing
- RS Stock No.:
- 288-3211
- Distrelec Article No.:
- 301-36-744
- Mfr. Part No.:
- D4B-4515N
- Brand:
- Omron
Subtotal (1 unit)*
$154.42
(exc. GST)
$169.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.42 |
*price indicative
- RS Stock No.:
- 288-3211
- Distrelec Article No.:
- 301-36-744
- Mfr. Part No.:
- D4B-4515N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | M3.5 Round Crimp Terminal | |
| Series | D4B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, EN (TU¨V), UL, CSA | |
| Hazardous Area Certification | UL, CSA, CCC, EN | |
| Mechanical Life | 30000000Operations | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type M3.5 Round Crimp Terminal | ||
Series D4B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, EN (TU¨V), UL, CSA | ||
Hazardous Area Certification UL, CSA, CCC, EN | ||
Mechanical Life 30000000Operations | ||
Conduit Entry M20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron D4B Series Limit Switch, Roller Lever Actuator, IP67 - D4B-4515N
This limit switch is a rugged industrial switch designed to detect mechanical position changes and provide reliable electrical signalling in automation environments. It features a roller-lever actuator housed in a metal enclosure and is intended for use where robust ingress protection and a wide operating temperature range are required. The product is suitable for control panels and machinery interfaces where discrete contact feedback is needed.
Features & Benefits
• Roller-lever actuator delivers precise mechanical detection and actuation
• Metal housing provides Durable protection in harsh conditions
• IP67 rating enables operation in wet and dust-prone environments
• Operates between -40°C to 80°C for wide temperature tolerance
• Slow-action contact improves stable switching for controlled circuits
• Mechanical life of 30 million operations reduces maintenance frequency
• Metal housing provides Durable protection in harsh conditions
• IP67 rating enables operation in wet and dust-prone environments
• Operates between -40°C to 80°C for wide temperature tolerance
• Slow-action contact improves stable switching for controlled circuits
• Mechanical life of 30 million operations reduces maintenance frequency
**Applications**
• Suitable for conveyor end-of-travel sensing in heavy industry
• Ideal for machine-tool limit detection where moisture is present
• Used with automated packaging lines requiring long-life switches
• Can be used for gate and access control position feedback
• Used for safety interlocks in electrical control cabinets
• Ideal for machine-tool limit detection where moisture is present
• Used with automated packaging lines requiring long-life switches
• Can be used for gate and access control position feedback
• Used for safety interlocks in electrical control cabinets
What wiring connection does it use for panel installation?
It employs M3.5 round crimp terminals for secure conductor attachment in control wiring.
How is the conduit connection provided for cable entry?
Cable ingress is accommodated via an M20 conduit entry to Interface with standard industrial conduits.
What contact arrangement is available and how does it affect circuit design?
It provides one normally closed and one normally open contact, allowing both break and make signalling in control circuits.
Related links
- Omron D4B Series Roller Lever Safety Limit Switch Metal Housing
- Omron D4B-@N Series Roller Lever Limit Switch Metal Housing
- Omron D4B-@N Series Roller Lever Limit Switch IP67 600V
- Omron D4B-@N Series Roller Lever Interlock Switch IP67 4A
- Omron D4B-@N Series Roller Lever Interlock Switch IP67 400V ac, 2A
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4A Series Roller Lever Limit Switch IP67, Metal Housing
- CAMDENBOSS CE Series Roller Lever Limit Switch IP67 400V ac
