RS PRO Plunger Limit Switch, 1 NO/1 NC, IP68, Stainless Steel Housing, 240V ac, 3A
- RS Stock No.:
- 269-5423
- Brand:
- RS PRO
Subtotal (1 unit)*
$114.22
(exc. GST)
$125.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.22 |
*price indicative
- RS Stock No.:
- 269-5423
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP68 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Stainless Steel | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Pre-Wired | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 40mm | |
| Depth | 16mm | |
| Standards/Approvals | CSA, IEC 60947-5-1/EN 60947-5-1, UL, UL508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Conduit Entry | 0.5 m pre-wired cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP68 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Stainless Steel | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Pre-Wired | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 85°C | ||
Width 40mm | ||
Depth 16mm | ||
Standards/Approvals CSA, IEC 60947-5-1/EN 60947-5-1, UL, UL508 | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Conduit Entry 0.5 m pre-wired cable | ||
- COO (Country of Origin):
- CN
RS PRO Waterproof Limit Switches, Hermetically Sealed, SPDT, 1NO/1NC, 5 A, 250 V ac, Cable Connection
From RS PRO this is the Heavy-Duty Waterproof, hermetically sealed limit switch range designed and engineered to provide excellent protection in harsh and demanding environmental conditions. As the limit switch is made from heavy duty die cast zinc it has high strength and hardness, IP68 rated protection from dust and water specially designed for use within extreme environments.
Adding to the RS PRO waterproof limit switch outer body protection you are also provided with, 3 x terminal single pole form C changeover contacts, hermetically sealed pushbutton plus a 0.5 mm 3 core cable.
Features & Benefits
Applications
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
- RS Stock No. 2695439
Each
$318.55
- RS Stock No. 4473525
- Mfr. Part No. XCKT2110P16
Each
$105.96
- RS Stock No. 8147810
- Mfr. Part No. XCKP2110M12
Each
$34.23
- RS Stock No. 4473418
- Mfr. Part No. XCKP2110P16
Each
$86.59
Related links
- RS PRO Roller Lever Limit Switch IP67 240V ac, 5A
- RS PRO SN61 Series Lever Limit Switch IP67 250V ac, 3A
- Honeywell HDLS Series Plunger Limit Switch IP65 IP67 240V ac, 10A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- RS PRO Plunger Limit Switch IP67 240V ac, 5A
- Honeywell 914CE Series Roller Plunger Limit Switch IP68 IP67 250V ac
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250V ac
- Honeywell 14CE Series Roller Plunger Limit Switch IP66 IP67 Die Cast Zinc Housing 5A











