Siemens 3SE5 Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 4A

Subtotal (1 unit)*

$317.96

(exc. GST)

$349.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.96

*price indicative

RS Stock No.:
213-1242
Mfr. Part No.:
3SE5112-0BH50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Adjustable Roller Lever

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

4A

Series

3SE5

Switching DC Voltage

24V dc

Switching AC Voltage

400V ac

Standards/Approvals

RoHS

Depth

37.3mm

Width

40.5mm

Length

127.5mm

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

15000000Cycles

COO (Country of Origin):
DE
The Siemens 3SE5112-0BH50 is Position switch Metal enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5),with NO/1 NC slow-action contacts.And it has Rotary actuator right/left adjustable with adjustable-length Metal lever 100 mm long and plastic roller 19 mm

It has protection class rating of IP66/IP67

cathodic immersion coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy