Eaton Round Plunger Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 400V ac, 6A
- RS Stock No.:
- 230-802
- Mfr. Part No.:
- 116703 LS-S02A
- Brand:
- Eaton
Subtotal (1 unit)*
$76.15
(exc. GST)
$83.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.15 |
*price indicative
- RS Stock No.:
- 230-802
- Mfr. Part No.:
- 116703 LS-S02A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Round Plunger | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA Std. C22.2 No. 14-05, EN 50047 Form B, EN 60947-5, IEC 60947-5, UL 508 | |
| Width | 33.5mm | |
| Length | 76.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Round Plunger | ||
Contact Configuration 2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA Std. C22.2 No. 14-05, EN 50047 Form B, EN 60947-5, IEC 60947-5, UL 508 | ||
Width 33.5mm | ||
Length 76.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS Position Switch is engineered to enhance safety and functionality in industrial applications. This robust device features a rounded plunger design, offering reliability in a compact format. Its versatility is underscored by the capacity to expand with additional modules, catering to diverse operational needs. With dual normally closed contacts and a range of environmental protections, this switch meets the stringent demands of modern machinery while ensuring high-performance standards. Built to endure temperatures from -25 to +70 °C, it assures operation in varied conditions. Installation is straightforward, thanks to screw terminal connections, while compliance with multiple international standards reinforces its pedigree. The LS Position Switch not only boosts operational safety but is also a testament to Eaton's commitment to quality and innovation in the field of electrical components.
Expandable for diverse application requirements
Designed to operate reliably in extreme temperatures
Screw terminal connections streamline installation
CE marked to meet rigorous safety standards
IP66/IP67 rated for protection against dust and water
Robust enclosure withstands various environmental conditions
Mechanical design ensures long lifespan with minimal maintenance
High shock resistance to withstand industrial impacts
Offers reliable switching capacity with safety functions
Compact form factor fits into limited spaces
Related links
- Eaton Round Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton Roller Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS Series Roller Switch IP67 Plastic 400V ac, 6A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
