Carlo Gavazzi UP62 Series Limit Switch
- RS Stock No.:
- 276-3461
- Mfr. Part No.:
- UP62-80
- Brand:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-3461
- Mfr. Part No.:
- UP62-80
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Limit Switch | |
| Series | UP62 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 115.5mm | |
| Standards/Approvals | CE, UKCA | |
| Depth | 6.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Limit Switch | ||
Series UP62 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Length 115.5mm | ||
Standards/Approvals CE, UKCA | ||
Depth 6.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi Temperature limit switch is a readily available accessory for solid state relays. The thermal response is excellent due to its miniaturized housing. It becomes an effective thermal cut out due to the fact that this limit switch can be fitted close to the heatsink of the relay. When connected serial with the control voltage, the TLS will switch off the relay as soon as the operating temperature of the switch is reached. The relay will be activated again when the temperature drops below its cut out value.
Fast thermal response
Designed for overheat protection
80 degree Celsius switch temperature
Related links
- Carlo Gavazzi UP62 Series Limit Switch
- Carlo Gavazzi PS Series Key Safety Limit Switch IP65 10A
- Carlo Gavazzi PS Series Key Safety Limit Switch IP65 10A
- Carlo Gavazzi PS Series Key Safety Limit Switch IP66 10A
- Carlo Gavazzi PS21L Series Roller Plunger Limit Switch IP66 400V ac, 1.8A
- Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
