Siemens 3SE5 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 755-7871
- Mfr. Part No.:
- 3SE5413-0CD23-1EA2
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$324.70
(exc. GST)
$357.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $324.70 |
| 3 - 4 | $311.75 |
| 5 + | $298.80 |
*price indicative
- RS Stock No.:
- 755-7871
- Mfr. Part No.:
- 3SE5413-0CD23-1EA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Depth | 16.2mm | |
| Standards/Approvals | CE, CSA, EAC, EN, IEC, RoHS, CCC, UL | |
| Length | 50mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Mounting Orientation | Universal | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Depth 16.2mm | ||
Standards/Approvals CE, CSA, EAC, EN, IEC, RoHS, CCC, UL | ||
Length 50mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
Mounting Orientation Universal | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- CN
3SE5 Series Limit Switch, Compact Metal Enclosure
The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).
Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference
Safety Limit Switch
Standards
EN ISO 13849-1, IEC 60947-5-1
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing
- Siemens 3SE5 Series Roller Plunger Interlock Switch IP67 400V ac, 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing, 400V ac
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP67 400V ac, 10A
