RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 269-5428
- Brand:
- RS PRO
Subtotal (1 unit)*
$172.48
(exc. GST)
$189.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.48 |
*price indicative
- RS Stock No.:
- 269-5428
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 30.8mm | |
| Width | 64mm | |
| Standards/Approvals | UL, RoHS, IEC 60947-5-1/EN 60947-5-1/UL508, cUL | |
| Hazardous Area Certification | No | |
| Operating Force | 9.8N | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | PG11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 30.8mm | ||
Width 64mm | ||
Standards/Approvals UL, RoHS, IEC 60947-5-1/EN 60947-5-1/UL508, cUL | ||
Hazardous Area Certification No | ||
Operating Force 9.8N | ||
Mechanical Life 10000000Operations | ||
Conduit Entry PG11 | ||
- COO (Country of Origin):
- CN
RS PRO Die Cast Zinc Safety Limit Switch, SPDT, 1NO/1NC, Snap Action, M20 Conduit, 10 A, 600 V ac
From RS PRO this is the global styed safety zinc limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from die cast zinc it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO compact precision limit switch features the contact block is interchangeable, is easily wired with screw terminals with self-lifting clamps. The limit switch has 4 x 90° actuator positions plus M20 conduit entry. The limit switch provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO SN2 Series Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO SN2 Series Roller Limit Switch IP67 600V ac, 10A
- RS PRO SN61 Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLB Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac
