RS PRO Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 250V ac, 3A
- RS Stock No.:
- 269-5446
- Brand:
- RS PRO
Subtotal (1 unit)*
$324.03
(exc. GST)
$356.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.03 |
*price indicative
- RS Stock No.:
- 269-5446
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Pre-Wired | |
| Switching Current | 3A | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60947-5-1/EN 60947-5-1/UL508, RoHS | |
| Hazardous Area Certification | CSA, UL | |
| Conduit Entry | Bottom Cable Exit | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Pre-Wired | ||
Switching Current 3A | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60947-5-1/EN 60947-5-1/UL508, RoHS | ||
Hazardous Area Certification CSA, UL | ||
Conduit Entry Bottom Cable Exit | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- CN
RS PRO Zinc, Roller Lever Limit Switch, SPDT, 1NO/1NC, Snap Action, Screw Terminal, Rated 10 A, 600 V ac, M20 Conduit
From RS PRO this is the global styed safety die cast zinc limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from die cast zinc it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO compact precision limit switch features the contact block is interchangeable, is easily wired with screw terminals with self-lifting clamps. The limit switch has 4 x 90° actuator positions plus a single M20 conduit entry. The limit switch provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP68 IP67 250V ac
- RS PRO SN61 Series Lever Limit Switch IP67 250V ac, 10A
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 14CE Series Roller Plunger Limit Switch IP66 IP67 Die Cast Zinc Housing 5A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 14CE Series Pin Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing 5A
- Honeywell 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing 5A