Omron D4C Series Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 250V ac

Subtotal (1 unit)*

$274.33

(exc. GST)

$301.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.33

*price indicative

RS Stock No.:
215-7723
Distrelec Article No.:
301-62-850
Mfr. Part No.:
D4C-1201
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4C

Switching AC Voltage

250V ac

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Width

50mm

Standards/Approvals

CCC, CE, CSA, RoHS, UL

Length

72mm

Depth

30mm

Hazardous Area Certification

No

Conduit Entry

M12

Operating Force

11.77N

Mechanical Life

200000Operations

Mounting Orientation

Multi Directional

Omron D4C Series Limit Switch, Plunger Actuator, IP67 - D4C-1201


This limit switch is designed for robust performance in various industrial environments. With a compact 16mm flat size and a strong metal housing, it excels in applications where space is restricted. The device offers a plunger actuator type and features an IP67 rating for exceptional dust and water protection.

Features & Benefits


• High maximum current capacity of 5A ensures reliable operation

• IP67 rating provides superior protection against water and dust

• Snap action mechanism allows for quick response in automation

• Durable metal housing enhances longevity in tough conditions

• Oil-resistant VCTF cable ensures performance in oily environments

• Mechanical life of 200,000 operations for extended use

Applications


• Used with automated machinery for precise positioning

• Ideal for in cold and outdoor environments

• Implemented in systems requiring strong resistance to dust and moisture

• Utilised in safety devices to indicate movement or presence

• Commonly deployed in industrial automation and control systems

What is the significance of the IP67 rating for this switch?


The IP67 rating implies that the switch is fully protected against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes, making it ideal for use in harsh environments.

How does the mechanical life of 200,000 operations impact operational efficiency?


A mechanical life of 200,000 operations ensures minimal downtime due to failures, promoting higher efficiency in continuous applications and reducing maintenance costs throughout its lifespan.

What type of cable connection is compatible with this device?


The limit switch is compatible with a VCTF oil-resistant cable, featuring four cores and a length of 3m, providing flexibility for various installation scenarios while ensuring reliability in challenging settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy