ABB LS33M98B11-A Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 230V ac, 10A
- RS Stock No.:
- 259-6091
- Mfr. Part No.:
- 1SBV013898R1211
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$1,291.48
(exc. GST)
$1,420.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 February 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,291.48 | $129.148 |
*price indicative
- RS Stock No.:
- 259-6091
- Mfr. Part No.:
- 1SBV013898R1211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | LS33M98B11-A | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 33mm | |
| Length | 126mm | |
| Standards/Approvals | IEC 60529, IEC 60947-5-1, UL/CSA, UL/CSA 600 V, VDE 0110 (Gr. C) | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Top | |
| Mechanical Life | 30Operations | |
| Conduit Entry | ISO M20 x 1.5 Cable Gland | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series LS33M98B11-A | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 33mm | ||
Length 126mm | ||
Standards/Approvals IEC 60529, IEC 60947-5-1, UL/CSA, UL/CSA 600 V, VDE 0110 (Gr. C) | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Top | ||
Mechanical Life 30Operations | ||
Conduit Entry ISO M20 x 1.5 Cable Gland | ||
- COO (Country of Origin):
- IT
1SBV013898R1211
Related links
- ABB LS43M13B11 Series Roller Lever Limit Switch IP66 230V ac, 10A
- ABB Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS32P12B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS30P30B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS33P11B11 Series Roller Lever Limit Switch IP66 500V ac, 10A
- ABB LS43M00B11 Series Roller Lever Limit Switch IP66 500V ac, 10A
- ABB LS40M93B11 Series Spring Lever Limit Switch IP66 400V ac, 10A