Honeywell Technologies GSS Series Plunger Limit Switch, DPDT, IP67, Metal Housing, 600V ac, 6A
- RS Stock No.:
- 258-8259
- Mfr. Part No.:
- GSAC21C
- Brand:
- Honeywell Technologies
This image is representative of the product range
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$592.93
(exc. GST)
$652.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $592.93 | - |
| 6 - 11 | $584.61 | 1% |
| 12 + | $572.53 | 3% |
*price indicative
- RS Stock No.:
- 258-8259
- Mfr. Part No.:
- GSAC21C
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | DPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | GSS | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BG, CE, CSA, UL | |
| Width | 42mm | |
| Depth | 42mm | |
| Length | 141mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 9.7N | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration DPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series GSS | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BG, CE, CSA, UL | ||
Width 42mm | ||
Depth 42mm | ||
Length 141mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Operating Force 9.7N | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- GB




GSS Series, Safety Limit Switches
Approvals
- RS Stock No. 2588170
- Mfr. Part No. GSAC20A1B
- RS Stock No. 3112471
- Mfr. Part No. GLAB20D
- RS Stock No. 2588265
- Mfr. Part No. GSAC21D
- RS Stock No. 3112465
- Mfr. Part No. GLAB20B
Related links
- Honeywell GSS Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GSA Series Roller Limit Switch IP67 600V ac, 6A
- Honeywell GSA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Plunger Limit Switch 4P, Metal Housing












