Honeywell GSS Series Plunger Limit Switch, 2NO/2NC, 4P, Metal Housing
- RS Stock No.:
- 258-8192
- Mfr. Part No.:
- GSAC20B
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$312.97
(exc. GST)
$344.27
(inc. GST)
- RS Stock No.:
- 258-8192
- Mfr. Part No.:
- GSAC20B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | 4P | |
| Normal State Configuration | 2NO/2NC | |
| Housing Material | Metal | |
| Connection Type | Screw | |
| Series | GSS | |
| Length | 145.8mm | |
| Width | 42mm | |
| Depth | 42mm | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration 4P | ||
Normal State Configuration 2NO/2NC | ||
Housing Material Metal | ||
Connection Type Screw | ||
Series GSS | ||
Length 145.8mm | ||
Width 42mm | ||
Depth 42mm | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- GB




- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Honeywell GSS Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Roller Lever Limit Switch IP67 Metal Housing 3A Max
- Honeywell NGC Series Plunger Limit Switch IP67 240V ac, 6A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell SZL-VL Series Plunger Limit Switch IP67 380V ac, 10A













