Honeywell Technologies GSA Series Roller Limit Switch, DPDT, IP67, Metal Housing, 600V ac, 6A
- RS Stock No.:
- 258-8170
- Mfr. Part No.:
- GSAC20A1B
- Brand:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,135.97
(exc. GST)
$1,249.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $1,135.97 |
| 6 - 29 | $1,079.19 |
| 30 + | $1,025.23 |
*price indicative
- RS Stock No.:
- 258-8170
- Mfr. Part No.:
- GSAC20A1B
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | DPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Series | GSA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, CE, BG | |
| Depth | 55.9mm | |
| Length | 145.8mm | |
| Width | 42mm | |
| Hazardous Area Certification | No | |
| Operating Force | 9.7N | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration DPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Series GSA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, CE, BG | ||
Depth 55.9mm | ||
Length 145.8mm | ||
Width 42mm | ||
Hazardous Area Certification No | ||
Operating Force 9.7N | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- GB




Honeywell GSA Series Limit Switch, IP67, 6A Switching Current - GSAC20A1B
This limit switch provides electro-mechanical position detection for industrial control systems, employing a roller actuator for direct mechanical interaction. Designed for enclosure mounting in demanding environments, it facilitates reliable signal switching within automation, electrical and mechanical setups while offering snap-action contacts to support quick, repeatable state changes.
Features and Benefits:
• DPDT snap-action contacts deliver fast, stable switching response
• Rated for 600V AC and 250V DC to handle varied supply types
• Switching current capability of 6A permits control of moderate loads
• IP67 metal housing protects internal parts against dust and immersion
• Operating range from -40°C to 85°C enables wide thermal deployment
• Mechanical life of 15,000,000 cycles supports long-term repetitive use
• Rated for 600V AC and 250V DC to handle varied supply types
• Switching current capability of 6A permits control of moderate loads
• IP67 metal housing protects internal parts against dust and immersion
• Operating range from -40°C to 85°C enables wide thermal deployment
• Mechanical life of 15,000,000 cycles supports long-term repetitive use
Applications
• Suitable for conveyor end-of-travel detection in factory automation
• Ideal for limit sensing on industrial presses and stamping machines
• Used with motor starters to provide positional interlocks
• Can be used for safety cut-out detection on material handling equipment
• Used for signal input in PLC-based control cabinets
• Ideal for limit sensing on industrial presses and stamping machines
• Used with motor starters to provide positional interlocks
• Can be used for safety cut-out detection on material handling equipment
• Used for signal input in PLC-based control cabinets
How is the electrical connection implemented for field wiring?
Terminals use screw connections to secure conductors and facilitate maintenance or rewiring.
What type of external conduit can be used for cable entry?
The enclosure accepts an M20x1.5 conduit fitting for standard cable gland installation.
How does the actuator type affect mechanical interfacing?
The roller actuator converts linear or cam motion into reliable plunger action suitable for sliding or rotating contacts.
What approvals and standards are relevant for industrial deployment?
It carries UL, CSA, CE and BG approvals indicating conformity with recognised safety and performance criteria for electrical devices.
Approvals
UL, CSA
- RS Stock No. 2588265
- Mfr. Part No. GSAC21D
Each
$548.36
- RS Stock No. 2588215
- Mfr. Part No. GSAC20D
Each
$804.66
- RS Stock No. 2588221
- Mfr. Part No. GSAC21A1B
Each
$680.48
- RS Stock No. 3112459
- Mfr. Part No. GLAB20A1B
Each
$397.20
Related links
- Honeywell GSA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell GSS Series Plunger Limit Switch IP67 600V ac, 6A












