Aratas D2HW Series Pin Plunger Limit Switch, SPST, IP40, Gold Housing, 125V
- RS Stock No.:
- 254-3104
- Mfr. Part No.:
- D2HW-C203MRS
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$149.86
(exc. GST)
$164.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 25 January 2027
- Plus 100 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | $7.493 | $149.86 |
| 100 - 180 | $7.231 | $144.62 |
| 200 - 480 | $6.902 | $138.04 |
| 500 + | $6.573 | $131.46 |
*price indicative
- RS Stock No.:
- 254-3104
- Mfr. Part No.:
- D2HW-C203MRS
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Limit Switch | |
| Actuator Type | Pin Plunger | |
| IP Rating | IP40 | |
| Contact Configuration | SPST | |
| Housing Material | Gold | |
| Terminal Type | Solder | |
| Series | D2HW | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 125V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 0.75N | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Limit Switch | ||
Actuator Type Pin Plunger | ||
IP Rating IP40 | ||
Contact Configuration SPST | ||
Housing Material Gold | ||
Terminal Type Solder | ||
Series D2HW | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 125V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Operating Force 0.75N | ||
- COO (Country of Origin):
- CN
The Omron switch is smallest sealed snap-action switch in the industry wIth a very long stroke for reliable on/off action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules.
Permissible operating speed 1 mm to 500 mm/s (for pin plunger models)
Permissible operating frequency 30 operations/min
Insulation resistance 100 MΩ minimum (at 500 VDC with insulation tester)
Degree of protection IEC IP67
Ambient operating humidity 95% max (for +5 to +35°C)
- RS Stock No. 2543162
- Mfr. Part No. V-103-1A4
Each
$8.33
- RS Stock No. 0686645
- Mfr. Part No. D3VM0099M
1 Pack of 300
$554.07
- RS Stock No. 0685276
- Mfr. Part No. V15M0025G
1 Pack of 80
$576.51
- RS Stock No. 1117886
- Mfr. Part No. KBB2S11
Each
$84.05
Related links
- Omron D2HW Series Pin Plunger Limit Switch IP40 125V
- Omron SS Series Hinge Lever Limit Switch IP40 125V
- Omron WLD18 Series Plunger Limit Switch IP67 125V ac, 10A
- Omron D2MQ Series Pin Plunger Limit Switch IP40 0.5A
- Omron V Series Series Pin Plunger Limit Switch IP40 15A
- Omron SS-5 Series Pin Plunger Limit Switch IP40 5A
- Omron D4C Series Roller Plunger Limit Switch IP67 125V
- Omron D4E Series Roller Plunger Limit Switch IP67 125V












