Omron D2MQ Series Pin Plunger Limit Switch, SPDT, IP40, PBT Housing, 500mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-355
Mfr. Part No.:
D2MQ1109B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP40

Housing Material

PBT

Contact Type

Rivet

Switching Current

500mA

Terminal Type

PCB Terminal

Series

D2MQ

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Depth

2.7mm

Length

6.5mm

Width

8.2mm

Hazardous Area Certification

No

Mechanical Life

30000Operations

Operating Force

1.18N

COO (Country of Origin):
JP
The Omron Electronics Ultra subminiature Basic switch is engineered to deliver exceptional performance within a Compact design. Measuring just 6.5 x 8.2 x 2.7 mm, this snap-action switch is Ideal for applications where space is constrained yet high reliability is essential. With options for both silver-plated and gold-plated contacts, it caters to various load requirements, making it perfect for Compact audio, optical, and telecommunications equipment. Its lightweight structure of merely 0.3 g enhances its applicability in portable devices, while it maintains robust electrical characteristics and a precise snap-action mechanism, ensuring efficient operation across diverse environments.

Lightweight at just 0.3 g, making it suitable for portable devices

Available with both silver-plated and gold-plated contacts to meet varying load requirements

Excellent electrical characteristics ensuring reliable performance

Snap-action mechanism providing efficient and quick operation

Designed for high reliability in Compact audio, optical, and telecommunications equipment

Protective degree of IEC IP40, safeguarding against dust and moisture

Durability of 30,000 mechanical operations ensures a long lifespan

Wide operating temperature range from -15°C to 70°C for versatility in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy