Aratas SS Series Hinge Lever Limit Switch, SPDT, IP40, Gold Housing, 125V

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$1,376.50

(exc. GST)

$1,514.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$2.753$1,376.50-
1000 - 2000$2.684$1,342.002%
2500 +$2.588$1,294.005%

*price indicative

RS Stock No.:
254-3159
Mfr. Part No.:
SS-01GL13T
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Limit Switch

Actuator Type

Hinge Lever

Contact Configuration

SPDT

IP Rating

IP40

Housing Material

Gold

Terminal Type

Quick Connect

Series

SS

Minimum Operating Temperature

-25°C

Switching AC Voltage

125V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Operating Force

0.49N

Mechanical Life

1000000Operations

COO (Country of Origin):
ID
The Omron switch is sub miniature basic switch offers high reliabilIty and securIty. a variety of models are available, wIth operating force ranging from low to high. The Omron's best-selling micro switches of a wide variety from 0.1A to 10.1A.

Permissible operating speed 0.1 mm to 1 m/s (for pin plunger models)

Insulation resistance 100 MΩ minimum (at 500 VDC with insulation tester)

Degree of protection IEC IP40

Degree of protection against electric shock class I

Proof tracking index (PTI) 175

Ambient operating temperature -25°C to +85°C (at ambient humidity of 60% maximum)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy