Telemecanique Sensors 9007 Series Rotary Head Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 20A

Subtotal (1 unit)*

$740.37

(exc. GST)

$814.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$740.37

*price indicative

RS Stock No.:
250-5799
Mfr. Part No.:
9007TUB4M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

20A

Series

9007

Switching AC Voltage

600V ac

Minimum Operating Temperature

-23°C

Maximum Operating Temperature

85°C

Width

57.2mm

Standards/Approvals

UL 508, IEC 609470-1, CSA C22.2 No 14

Length

61.9mm

Depth

118.4mm

Hazardous Area Certification

No

Operating Force

1.36Nm

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
MX
The Telemecanique Sensors Limit Switch are used as switch operated by motion of machine part or presence of an object. It can be used as a safety device or control system in a machinery.

Severe duty switch for making or breaking an electrical connection in mill casting application

Rugged mechanical construction for reliable long life operation

Universal type has no. 4 operating sequence with neutral position operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy