Telemecanique Sensors Severe duty Series Rotary Head Limit Switch, SPDT-DB, IP67, IP66, IP65, Die Cast Zinc Housing,

Subtotal (1 unit)*

$1,224.58

(exc. GST)

$1,347.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,224.58

*price indicative

RS Stock No.:
437-605
Mfr. Part No.:
9007TUC1M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

IP Rating

IP67, IP66, IP65

Contact Configuration

SPDT-DB

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

12A

Terminal Type

Screw Clamp Terminal

Series

Severe duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

185°F

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy