Telemecanique Sensors Limit Switch Pre-Cabled Connection, ZCMC Series, 2 Pole, 15m
- RS Stock No.:
- 437-951
- Mfr. Part No.:
- ZCMC21L15
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$206.90
(exc. GST)
$227.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.90 |
*price indicative
- RS Stock No.:
- 437-951
- Mfr. Part No.:
- ZCMC21L15
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Cable Length | 15m | |
| Series | ZCMC | |
| Number of Poles | 2 | |
| Contact Configuration | 1 NO + 1 NC | |
| Contact Operation | Snap Action | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Cable Length 15m | ||
Series ZCMC | ||
Number of Poles 2 | ||
Contact Configuration 1 NO + 1 NC | ||
Contact Operation Snap Action | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 2 Pole, 10m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4 Pole, 5m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4 Pole, 2m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 4 Pole, 1m
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, XZCE Series
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, OsiSense XC Series
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, OsiSense Series
- Siemens Limit Switch Pre-Cabled Connection, Sirius 3SE5 Series
