Honeywell Technologies Top Plunger Limit Switch, SPDT, IP66, Die Cast Zinc Epoxy Coated Housing
- RS Stock No.:
- 230-5083
- Distrelec Article No.:
- 136-30-795
- Mfr. Part No.:
- GLCC01B
- Brand:
- Honeywell
Subtotal (1 unit)*
$163.73
(exc. GST)
$180.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.73 |
*price indicative
- RS Stock No.:
- 230-5083
- Distrelec Article No.:
- 136-30-795
- Mfr. Part No.:
- GLCC01B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Top Plunger | |
| IP Rating | IP66 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30.5mm | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Length | 110mm | |
| Depth | 31.1mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 16N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Top Plunger | ||
IP Rating IP66 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 30.5mm | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Length 110mm | ||
Depth 31.1mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mechanical Life 10000000Cycles | ||
Operating Force 16N | ||
Mounting Orientation Multi Directional | ||
Honeywell Limit Switch, 20mm Conduit Entry, SPDT Contact Configuration - GLCC01B
This limit switch provides a compact, robust detector for position sensing and control in industrial environments. Designed with a TOP plunger actuator and a metal enclosure, it delivers snap-action switching for reliable signal changeover within electrical and mechanical systems. The device is suitable for installations requiring ingress protection and multi-orientation mounting.
Features and Benefits:
• IP66 enclosure protects against dust and powerful water jets
• SPDT snap-action contacts enable definite single-pole changeover
• 16 N operating force ensures consistent actuation response
• Mechanical endurance rated to 10 million cycles for extended service life
• Operating range from −40°C to 85°C supports harsh temperature use
• 20mm conduit entry simplifies secure cable gland connection
• SPDT snap-action contacts enable definite single-pole changeover
• 16 N operating force ensures consistent actuation response
• Mechanical endurance rated to 10 million cycles for extended service life
• Operating range from −40°C to 85°C supports harsh temperature use
• 20mm conduit entry simplifies secure cable gland connection
Applications
• Suitable for limit detection on conveyor end stops and Gates
• Ideal for actuation sensing in packaging machinery controls
• Used with automated assembly stations for position feedback
• Can be used for safety interlock detection in industrial doors
• Used for status switching in material handling equipment
• Ideal for actuation sensing in packaging machinery controls
• Used with automated assembly stations for position feedback
• Can be used for safety interlock detection in industrial doors
• Used for status switching in material handling equipment
What Terminal connection does it use for wiring?
Connections are provided via screw terminals that accept standard field wiring and enable straightforward installation and maintenance.
How does the switch cope with orientation during installation?
It supports multi-directional mounting, allowing fitment in varied orientations without affecting actuator operation.
Which approvals confirm its suitability for regulated installations?
The unit carries CCC, CE, CSA, RoHS and UL approvals indicating conformity with multiple regulatory and safety standards.
What material is the enclosure and how does that affect durability?
The housing is metal, offering enhanced mechanical protection and resistance to impact in industrial settings.
Related links
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Coil Spring Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Roller Lever Limit Switch IP66 240V ac, 10A
- Honeywell Roller Lever Limit Switch IP66 Die Cast Zinc Epoxy Coated Housing 10A
- Honeywell HDLS Series Coil Spring Limit Switch IP67 IP65 600V ac, 10A
- Honeywell GLC Series Plunger Limit Switch IP66 600V ac, 10A
