Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac,

Subtotal (1 unit)*

$673.03

(exc. GST)

$740.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.03

*price indicative

RS Stock No.:
221-2909
Mfr. Part No.:
XCMD41F0L5EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

100mA

Series

OsiSense ATEX D

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

16mm

Depth

50mm

Width

30mm

Standards/Approvals

EN/IEC 60079-31, EN/IEC 60079-0

Hazardous Area Certification

II2 D-Ex tb IIIC T85°C Db IP66/67

Mechanical Life

10000000Cycles

Conduit Entry

M20

Mounting Orientation

Multi Directional

Operating Force

8.5N

COO (Country of Origin):
FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy