Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Alloy Housing, 240V ac,

Subtotal (1 unit)*

$259.03

(exc. GST)

$284.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.03

*price indicative

RS Stock No.:
283-583
Mfr. Part No.:
XCMD21G1L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67, IP68

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Cable

Series

OsiSense XC

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Length

50mm

Standards/Approvals

CCC, CSA, IEC, REACH, RoHS, UL

Depth

16mm

Width

30mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

42.5N

Conduit Entry

M16

RoHS Status: Exempt

Telemecanique Sensors OsiSense XC Series Limit Switch, IP66-68, 3A Switching Current - XCMD21G1L1


This limit switch is a plunger‑actuated device designed to detect mechanical position changes and control electrical circuits in industrial environments. It is housed in a zinc‑alloy enclosure and provides protection against water and dust ingress across multiple IP ratings, making it suitable for use where exposure to moisture is possible. The switch operates within a wide ambient temperature range and offers a snap‑action contact arrangement for Rapid switching.

Features and Benefits:


• Snap‑action contacts minimise contact bounce for accurate switching
• 1NO/1NC contact configuration supports simple control logic
• 250V dc switching capability for DC control circuits
• 240V ac switching capacity compatible with AC systems
• 3A switching current suited to moderate load applications
• 10,000,000 cycles mechanical life reduces replacement frequency
• 42.5N operating force provides consistent actuation response
• Cable Terminal reduces need for external connectors during installation
• M16 conduit entry allows secure conduit termination

Applications


• Suitable for conveyor end‑of‑travel detection in wet areas
• Ideal for machine safety interlocks with mixed AC/DC control
• Used with gated enclosures requiring IP‑rated switching
• Can be used for position sensing in packaging equipment
• Suitable for outdoor equipment with exposure to moisture
• Used for limit detection in automated material handling

What environmental protection levels does it offer?


It carries IP66, IP67 and IP68 ratings, covering dust‑tight operation and protection against powerful water jets, temporary immersion and continuous immersion conditions.

What temperature range is acceptable for operation?


The device functions across temperatures from -25°C up to 70°C, suitable for many industrial ambient conditions.

What materials provide the enclosure robustness?


The housing is manufactured from zinc‑alloy, offering corrosion resistance and mechanical strength.

Which standards approvals does it meet?


It has approvals from CCC, CSA, IEC, REACH, RoHS and UL, indicating conformity with multiple international standards.

How should the electrical connection be MADE on site?


Electrical wiring is intended via the cable Terminal and secured through the M16 conduit entry for protected installation.

Standards

EN50047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy