Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$2,441.42

(exc. GST)

$2,685.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$122.071$2,441.42

*price indicative

RS Stock No.:
221-2872
Mfr. Part No.:
XCKN2139P20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Series

OsiSense XC

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

126mm

Length

47mm

Standards/Approvals

IEC 60204-1 UL 508 EN 60204-1 CSA C22.2 No 14 IEC 60947-5-1 EN 60947-5-1

Width

30mm

Hazardous Area Certification

No

Mounting Orientation

Multi Directional

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy