Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 2 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac,

Subtotal (1 unit)*

$96.04

(exc. GST)

$105.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$96.04

*price indicative

RS Stock No.:
221-3027
Mfr. Part No.:
ZCKSD31H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

2 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

1.5A

Series

OsiSense XC

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

40mm

Standards/Approvals

CSA C22.2 No 14, UL 508, IEC 60947-1, EN/IEC 60947-5-1 appendix A

Length

36mm

Depth

73mm

Hazardous Area Certification

No

Mounting Orientation

Side

Mechanical Life

5000000Cycles

Conduit Entry

1 Cable Gland x M20 x 1.5

COO (Country of Origin):
FR
The Schneider Electric Limit switch bodies are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The limit switch bodies have three poles and are made up of plastic material with silver plated contacts.

contacts insulation form= Zb

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy