Telemecanique Sensors XCKJ Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$297.05

(exc. GST)

$326.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.05

*price indicative

RS Stock No.:
221-2866
Mfr. Part No.:
XCKJ561H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Slow Break

Switching Current

3A

Terminal Type

Screw Clamp

Series

XCKJ

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

40mm

Standards/Approvals

EN 60947-5-1, EN 60204-1, UL 508 etc, IEC 60947-5-1

Length

44mm

Depth

77mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

Conduit Entry

1 Cable Gland x M20 x 1.5

Mounting Orientation

Multi Directional

COO (Country of Origin):
FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy