Telemecanique Sensors XCS Series Roller Plunger Limit Switch, SPDT, IP66, IP67, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$253.08

(exc. GST)

$278.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.08

*price indicative

RS Stock No.:
220-1353
Mfr. Part No.:
XCSD3702P20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP66, IP67

Contact Configuration

SPDT

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

34mm

Length

35mm

Depth

100mm

Hazardous Area Certification

No

Conduit Entry

20 mm

Mechanical Life

10000000Cycles

Mounting Orientation

Side

COO (Country of Origin):
FR
The Schneider Electric XCSD Compact Safety Limit Switch has a steel roller plunger, a Zamak body and head and a M20 cable gland entry. It has 1 normally open and 2 normally closed break-before-make (slow break) contacts.

Its B10D reliability data is 50 000 000

It has IK06 impact resistance and IP66 / IP67 degree of protection, makes it ideal for heavy duty use in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy