Telemecanique Sensors XCKP Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$192.42

(exc. GST)

$211.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.42

*price indicative

RS Stock No.:
434-701
Mfr. Part No.:
XCKP21H2P16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

XCKP

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

31mm

Standards/Approvals

UL 508, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, CSA C22.2 No 14, EN 60204-1

Length

30mm

Depth

65mm

Hazardous Area Certification

No

Operating Force

10N

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x M16 x 1.5

COO (Country of Origin):
ID
The Telemecanique Sensors Limit switch with M18 steel roller plunger is equipped with 1 normally closed (NC) and 1 normally open (NO) contact. It uses a snap action mechanism and includes an M16 cable entry.

IP66 conforming to IEC 60529

IP67 conforming to IEC 60529

EN 60204-1 CSA C22.2 No 14 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy