Siemens 3SE5 Series Roller Limit Switch, SPDT, IP65, Plastic Housing, 400V

Subtotal (1 unit)*

$203.97

(exc. GST)

$224.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.97

*price indicative

RS Stock No.:
216-3335
Mfr. Part No.:
3SE5232-0LE12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Roller

IP Rating

IP65

Contact Configuration

SPDT

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

400V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Length

79mm

Depth

44mm

Width

35mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Side

Conduit Entry

20 mm

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Plastic enclosure according to EN 50047. It has a 31 mm cable entry type device connection 1 x (M20 x 1.5), with 1 NO/2 NC contacts.

It is suitability for use safety switch

It has protection class rating of IP66/IP67

It has positive opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy