Omron Z Series Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.84

(exc. GST)

$44.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$40.84
3 - 4$39.23
5 +$37.62

*price indicative

RS Stock No.:
776-8558
Mfr. Part No.:
Z-15GW2277
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP00

Contact Configuration

SPDT

Housing Material

Thermosetting Resin

Contact Type

Snap Action

Terminal Type

Solder

Switching Current

15A

Series

Z

Minimum Operating Temperature

-25°C

Switching AC Voltage

500V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

80°C

Depth

17.45mm

Standards/Approvals

RoHS, CE, CCC

Width

50.5mm

Length

49.2mm

Hazardous Area Certification

No

Mechanical Life

20000000Operations

Operating Force

1.67N

Mounting Orientation

Multi Directional

COO (Country of Origin):
JP

Omron Series Z Limit Switch, NO/NC Normal State Configuration, 15A Maximum Current - Z-15GW2277


This limit switch is a crucial component in a variety of applications requiring precise control over mechanical functions. The Omron limit switch has a roller lever actuator type and operates with an SPDT (Single Pole Double Throw) configuration, offering flexibility for diverse wiring needs. Compact in design, with dimensions of 49.2mm in length and 17.45mm in depth, it can handle a maximum current of 15A.

Features & Benefits


• High mechanical life of 20 million operations for extended durability

• Designed for operation in temperatures ranging from -25 to +80°C

• Snap action mechanism enables rapid and dependable switching

• Thermosetting resin housing offers resistance to wear and environmental damage

• A wide range of actuator options increases adaptability for various applications

Applications


• Automation control in machinery

• Safety limit within industrial settings

• Position detection in conveyor systems

• Use in robotics and automated equipment

• Limit control in HVAC systems

Can it operate effectively in outdoor environments?


No, this switch is not intended for outdoor exposure without protection.

Will it still function properly after years of usage?


Yes, it has a high mechanical life ensuring long-term performance.

Is it safe for use in high voltage applications?


It can safely handle up to 500V AC and 250V DC.

Can the actuator type be customised?


Yes, various actuator types are available to meet specific requirements.

Is it easy to install?


Yes, installation can be performed using standard mounting screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy