Omron Plunger Limit Switch, IP67
- RS Stock No.:
- 214-7029
- Mfr. Part No.:
- D5A-3210
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-7029
- Mfr. Part No.:
- D5A-3210
- Brand:
- Omron
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
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
The Omron has D5A series limit switch having pin plunger. This limit switch have PNP transistor output with 0.49 N operating force.
IP degree of protection is IP67
Related links
- Omron Pin Plunger Limit Switch Metal Housing
- Omron Plunger Limit Switch Metal Housing 5A
- Omron Plunger Limit Switch IP67 240V ac, 15A
- Omron Plunger Limit Switch 250V
- Omron Plunger Limit Switch Metal Housing, 480V ac
- Omron Plunger Limit Switch IP00 250V ac
- Omron Plunger Limit Switch Thermosetting Resin Housing 15A
- Omron Plunger Limit Switch IP00 Thermosetting Resin Housing ac 10 A, dc 300mA Max