Siemens 3SE5 Series Roller Limit Switch, 4P, IP65, Plastic Housing, 240V ac, 4A

Subtotal (1 unit)*

$284.29

(exc. GST)

$312.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.29

*price indicative

RS Stock No.:
213-1292
Mfr. Part No.:
3SE5234-0HK50-1AC4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Roller

Product Type

Limit Switch

Contact Configuration

4P

IP Rating

IP65

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

3SE5

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Width

31mm

Standards/Approvals

RoHS

Length

108.4mm

Depth

33mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M12

Operating Force

10N

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Plastic enclosure according to EN 50047. It has a 31 mm cable entry type device connection M12, with 1 NO/1 NC contacts.

It is suitability for use safety switch

It has protection class rating of IP65

It has positive opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy