Siemens 3SE5 Series Round Plunger Limit Switch, 1 NO/2 NC, IP65, Plastic Housing, 4A
- RS Stock No.:
- 768-6244
- Mfr. Part No.:
- 3SE5234-0LC05-1AE0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$216.41
(exc. GST)
$238.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $216.41 |
| 3 - 4 | $214.96 |
| 5 + | $212.77 |
*price indicative
- RS Stock No.:
- 768-6244
- Mfr. Part No.:
- 3SE5234-0LC05-1AE0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Terminal Type | M12 | |
| Switching Current | 4A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC, CE, CSA, EAC, EN, IEC, RoHS, UL | |
| Length | 31mm | |
| Depth | 68mm | |
| Width | 33mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Universal | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Terminal Type M12 | ||
Switching Current 4A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC, CE, CSA, EAC, EN, IEC, RoHS, UL | ||
Length 31mm | ||
Depth 68mm | ||
Width 33mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Universal | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
Operating Force 20N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Limit Switches, Modular Units
Enclosure sizes
Enclosure versions
Features
Safety Limit Switch
Related links
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Plastic Housing, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 125V ac, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 250V ac, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Plastic Housing, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Plastic Housing, 4A
