Siemens 3SE5 Series Roller Limit Switch, 4P, IP65, Plastic Housing, 240V ac, 4A
- RS Stock No.:
- 213-1290
- Mfr. Part No.:
- 3SE5234-0HK21-1AC4
- Brand:
- Siemens
Subtotal (1 unit)*
$267.80
(exc. GST)
$294.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.80 |
*price indicative
- RS Stock No.:
- 213-1290
- Mfr. Part No.:
- 3SE5234-0HK21-1AC4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | 4P | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 4A | |
| Series | 3SE5 | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| Length | 108.4mm | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Operating Force | 10N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration 4P | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 4A | ||
Series 3SE5 | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
Length 108.4mm | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
Operating Force 10N | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5 is a Position switch Plastic enclosure according to EN 50047. It has a 31 mm cable entry type device connection M12, with 1 NO/1 NC contacts.
It is suitability for use safety switch
It has protection class rating of IP65
It has positive opening
Related links
- Siemens 3SE5 Series Roller Limit Switch IP65 240V ac, 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 250V ac, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 125V ac, 4A
- Siemens 3SE Series Lever Limit Switch IP65 250V ac, 4A
- Siemens 3SE5 Series Roller Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE5 Series Roller Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
