Siemens 3SE5 Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 4A

Subtotal (1 unit)*

$256.85

(exc. GST)

$282.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.85

*price indicative

RS Stock No.:
213-1251
Mfr. Part No.:
3SE5112-0LA00-1AJ0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Action

Switching Current

4A

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Standards/Approvals

RoHS

Depth

37.3mm

Width

40.5mm

Length

127.5mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens 3SE5112-0LA00-1AJ0 is Position switch Basic switch Metal, 40 mm, according to EN 50041.Increased corrosion protection Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts.

It is suitability for use safety switch

It has positive opening

It has protection class rating of IP66/IP67

cathodic immersion coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy