Siemens 3SE5 Series Plunger Limit Switch, 5P, IP66, IP67, Metal Housing, 400V ac, 4A

Subtotal (1 unit)*

$241.73

(exc. GST)

$265.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.73

*price indicative

RS Stock No.:
213-1261
Mfr. Part No.:
3SE5122-0CA00-1AJ0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP66, IP67

Contact Configuration

5P

Housing Material

Metal

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

3SE5

Switching DC Voltage

24V dc

Switching AC Voltage

400V ac

Width

56mm

Depth

37.8mm

Length

116.3mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Operating Force

20N

Conduit Entry

M20

Mechanical Life

15000000Cycles

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Metal enclosure 56 mm wide Device connection , with cable entry type of 3x (M20x 1.5) ,and1 NO/1 NC quick-action contacts.It has Increased corrosion protection.

It is suitability for use safety switch

It has positive opening

It has protection class rating of IP66/IP67

cathodic immersion coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy